Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM2195C1H103JA01D

DigiKey Part Number
490-1642-2-ND - Tape & Reel (TR)
490-1642-1-ND - Cut Tape (CT)
490-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H103JA01D
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H103JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.92200$9.22
50$0.65520$32.76
100$0.57460$57.46
500$0.43828$219.14
1,000$0.39629$396.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30014$1,200.56
8,000$0.27917$2,233.36
12,000$0.26868$3,224.16
20,000$0.25705$5,141.00
28,000$0.25025$7,007.00
40,000$0.24391$9,756.40
48,000$0.23019$11,049.12
100,000$0.22964$22,964.00
Manufacturers Standard Package