GRM2166T1H151JD15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7,461
Unit Price: $1.23000
Datasheet

Similar


Murata Electronics
In Stock: 15,295
Unit Price: $1.40000
Datasheet

Similar


KEMET
In Stock: 9,141
Unit Price: $8.88000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.33028
Datasheet

Similar


KEMET
In Stock: 3,103
Unit Price: $8.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.76212
Datasheet

Similar


KEMET
In Stock: 2,369
Unit Price: $4.85000
Datasheet

Similar


KEMET
In Stock: 6,540
Unit Price: $2.22000
Datasheet

Similar


KEMET
In Stock: 4,287
Unit Price: $2.55000
Datasheet

Similar


KEMET
In Stock: 42,411
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 15,867
Unit Price: $0.99000
Datasheet

Similar


TDK
In Stock: 495
Unit Price: $1.97000
Datasheet

Similar


Vishay Vitramon
In Stock: 5,272
Unit Price: $1.73000
Datasheet
150 pF ±5% 50V Ceramic Capacitor T2H 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2166T1H151JD15D

DigiKey Part Number
GRM2166T1H151JD15D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2166T1H151JD15D
Description
CAP CER 150PF 50V T2H 0805
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor T2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2166T1H151JD15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes