GRM2166R1H430JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $2.87730
Datasheet

Similar


KEMET
In Stock: 43
Unit Price: $8.13000
Datasheet

Similar


KEMET
In Stock: 222
Unit Price: $4.93000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.50163
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49005
Datasheet

Similar


KEMET
In Stock: 9,705
Unit Price: $2.05000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2166R1H430JZ01D

DigiKey Part Number
GRM2166R1H430JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2166R1H430JZ01D
Description
CAP CER 43PF 50V R2H 0805
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor R2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2166R1H430JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes