GCM31C5C2E223JX03L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.90785
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,807
Unit Price: $9.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41069
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38093
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31C5C2E223JX03L

DigiKey Part Number
490-GCM31C5C2E223JX03LTR-ND - Tape & Reel (TR)
490-GCM31C5C2E223JX03LCT-ND - Cut Tape (CT)
490-GCM31C5C2E223JX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31C5C2E223JX03L
Description
CAP CER 0.022UF 250V C0G 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.06900$20.69
50$1.53380$76.69
100$1.36960$136.96
500$1.09338$546.69
1,000$1.00806$1,008.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.95667$1,913.34
4,000$0.89775$3,591.00
6,000$0.86826$5,209.56
10,000$0.83558$8,355.80
14,000$0.81647$11,430.58
20,000$0.79809$15,961.80
24,000$0.78939$18,945.36
48,000$0.76006$36,482.88
50,000$0.75850$37,925.00
Manufacturers Standard Package