
GRM2165C2A471JA01D | |
|---|---|
DigiKey Part Number | 490-1611-2-ND - Tape & Reel (TR) 490-1611-1-ND - Cut Tape (CT) 490-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A471JA01D |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A471JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71800 | $35.90 |
| 100 | $0.63070 | $63.07 |
| 500 | $0.48348 | $241.74 |
| 1,000 | $0.43827 | $438.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36666 | $1,466.64 |
| 8,000 | $0.34621 | $2,769.68 |
| 12,000 | $0.31897 | $3,827.64 |
| 20,000 | $0.31717 | $6,343.40 |
| 28,000 | $0.29070 | $8,139.60 |
| 40,000 | $0.28970 | $11,588.00 |
| 48,000 | $0.28922 | $13,882.56 |
| 96,000 | $0.28756 | $27,605.76 |

