Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A271JA01D

DigiKey Part Number
490-1609-2-ND - Tape & Reel (TR)
490-1609-1-ND - Cut Tape (CT)
490-1609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A271JA01D
Description
CAP CER 270PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A271JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,739
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.84800$8.48
50$0.60200$30.10
100$0.52700$52.70
500$0.40026$200.13
1,000$0.36134$361.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21997$879.88
8,000$0.20913$1,673.04
12,000$0.20800$2,496.00
20,000$0.20672$4,134.40
28,000$0.20594$5,766.32
40,000$0.20518$8,207.20
48,000$0.20482$9,831.36
96,000$0.20355$19,540.80
100,000$0.20348$20,348.00
Manufacturers Standard Package