Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A221JA01D

DigiKey Part Number
490-1607-2-ND - Tape & Reel (TR)
490-1607-1-ND - Cut Tape (CT)
490-1607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A221JA01D
Description
CAP CER 220PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A221JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.81700$8.17
50$0.57680$28.84
100$0.50320$50.32
500$0.38410$192.05
1,000$0.34416$344.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25489$1,019.56
8,000$0.24378$1,950.24
12,000$0.24251$2,910.12
20,000$0.24106$4,821.20
28,000$0.23169$6,487.32
40,000$0.23086$9,234.40
48,000$0.23046$11,062.08
96,000$0.22289$21,397.44
100,000$0.22233$22,233.00
Manufacturers Standard Package