Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A201JA01D

DigiKey Part Number
490-1606-2-ND - Tape & Reel (TR)
490-1606-1-ND - Cut Tape (CT)
490-1606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A201JA01D
Description
CAP CER 200PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A201JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78000$7.80
50$0.54840$27.42
100$0.47950$47.95
500$0.36244$181.22
1,000$0.32639$326.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24750$990.00
8,000$0.22776$1,822.08
12,000$0.21795$2,615.40
20,000$0.21661$4,332.20
28,000$0.20727$5,803.56
40,000$0.20650$8,260.00
48,000$0.20613$9,894.24
96,000$0.20486$19,666.56
100,000$0.20479$20,479.00
Manufacturers Standard Package