
GRM2165C2A152JA01D | |
|---|---|
DigiKey Part Number | 490-11552-2-ND - Tape & Reel (TR) 490-11552-1-ND - Cut Tape (CT) 490-11552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A152JA01D |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A152JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.27870 | $27.87 |
| 500 | $0.20456 | $102.28 |
| 1,000 | $0.18170 | $181.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14332 | $573.28 |
| 8,000 | $0.13102 | $1,048.16 |
| 12,000 | $0.12487 | $1,498.44 |
| 20,000 | $0.11806 | $2,361.20 |
| 28,000 | $0.11408 | $3,194.24 |
| 40,000 | $0.11025 | $4,410.00 |

