
GRM2165C2A131JA01D | |
---|---|
DigiKey Part Number | 490-1602-2-ND - Tape & Reel (TR) 490-1602-1-ND - Cut Tape (CT) 490-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A131JA01D |
Description | CAP CER 130PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 130 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A131JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.54840 | $27.42 |
100 | $0.47950 | $47.95 |
500 | $0.36244 | $181.22 |
1,000 | $0.32639 | $326.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21267 | $850.68 |
8,000 | $0.21048 | $1,683.84 |
12,000 | $0.20934 | $2,512.08 |
20,000 | $0.20804 | $4,160.80 |
28,000 | $0.20727 | $5,803.56 |
40,000 | $0.20650 | $8,260.00 |
48,000 | $0.20613 | $9,894.24 |
96,000 | $0.20486 | $19,666.56 |
100,000 | $0.20479 | $20,479.00 |