
GRM2165C2A101JA01D | |
|---|---|
DigiKey Part Number | 490-1599-2-ND - Tape & Reel (TR) 490-1599-1-ND - Cut Tape (CT) 490-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A101JA01D |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A101JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17798 | $711.92 |
| 8,000 | $0.17607 | $1,408.56 |
| 12,000 | $0.17509 | $2,101.08 |
| 20,000 | $0.17396 | $3,479.20 |
| 28,000 | $0.17329 | $4,852.12 |
| 40,000 | $0.17262 | $6,904.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.32470 | $32.47 |
| 500 | $0.19156 | $95.78 |
| 1,000 | $0.18745 | $187.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51460 | $25.73 |
| 100 | $0.44810 | $44.81 |
| 500 | $0.26078 | $130.39 |
| 1,000 | $0.23629 | $236.29 |

