
GRM2165C1H681JA01D | |
|---|---|
DigiKey Part Number | 490-1619-2-ND - Tape & Reel (TR) 490-1619-1-ND - Cut Tape (CT) 490-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H681JA01D |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H681JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.02000 | $10.20 |
| 50 | $0.73100 | $36.55 |
| 100 | $0.64290 | $64.29 |
| 500 | $0.49358 | $246.79 |
| 1,000 | $0.44758 | $447.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38627 | $1,545.08 |
| 8,000 | $0.34621 | $2,769.68 |
| 12,000 | $0.33601 | $4,032.12 |
| 20,000 | $0.33270 | $6,654.00 |
| 28,000 | $0.31608 | $8,850.24 |
| 40,000 | $0.31502 | $12,600.80 |
| 48,000 | $0.30608 | $14,691.84 |
| 96,000 | $0.29929 | $28,731.84 |
| 100,000 | $0.29860 | $29,860.00 |

