
GRM2165C1H392JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H392JA01JTR-ND - Tape & Reel (TR) 490-GRM2165C1H392JA01JCT-ND - Cut Tape (CT) 490-GRM2165C1H392JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H392JA01J |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H392JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37980 | $37.98 |
| 500 | $0.28282 | $141.41 |
| 1,000 | $0.25306 | $253.06 |
| 2,500 | $0.22165 | $554.12 |
| 5,000 | $0.20279 | $1,013.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18193 | $1,819.30 |
| 20,000 | $0.16954 | $3,390.80 |
| 30,000 | $0.16334 | $4,900.20 |
| 50,000 | $0.15647 | $7,823.50 |
| 70,000 | $0.15245 | $10,671.50 |
| 100,000 | $0.14858 | $14,858.00 |

