Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H391JA01D

DigiKey Part Number
490-11547-2-ND - Tape & Reel (TR)
490-11547-1-ND - Cut Tape (CT)
490-11547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H391JA01D
Description
CAP CER 390PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H391JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59620$29.81
100$0.46150$46.15
500$0.39594$197.97
1,000$0.35726$357.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30658$1,226.32
8,000$0.26230$2,098.40
12,000$0.24805$2,976.60
20,000$0.24657$4,931.40
28,000$0.22008$6,162.24
40,000$0.21928$8,771.20
48,000$0.20613$9,894.24
96,000$0.20486$19,666.56
100,000$0.20479$20,479.00
Manufacturers Standard Package