
GRM2165C1H331GA01D | |
---|---|
DigiKey Part Number | 490-11545-2-ND - Tape & Reel (TR) 490-11545-1-ND - Cut Tape (CT) 490-11545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H331GA01D |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H331GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30900 | $13.09 |
50 | $0.94840 | $47.42 |
100 | $0.83800 | $83.80 |
500 | $0.66202 | $331.01 |
1,000 | $0.59468 | $594.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51895 | $2,075.80 |
8,000 | $0.45267 | $3,621.36 |
12,000 | $0.44202 | $5,304.24 |
20,000 | $0.43968 | $8,793.60 |
28,000 | $0.40846 | $11,436.88 |
40,000 | $0.40715 | $16,286.00 |
48,000 | $0.38530 | $18,494.40 |
96,000 | $0.38322 | $36,789.12 |