2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H272JA01D

DigiKey Part Number
490-1630-2-ND - Tape & Reel (TR)
490-1630-1-ND - Cut Tape (CT)
490-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H272JA01D
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H272JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34610$34.61
500$0.25634$128.17
1,000$0.22880$228.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18229$729.16
8,000$0.16749$1,339.92
12,000$0.16008$1,920.96
20,000$0.15188$3,037.60
28,000$0.14708$4,118.24
40,000$0.14247$5,698.80
Manufacturers Standard Package