
GRM2165C1H271JA01D | |
|---|---|
DigiKey Part Number | 490-9738-2-ND - Tape & Reel (TR) 490-9738-1-ND - Cut Tape (CT) 490-9738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H271JA01D |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H271JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.49000 | $49.00 |
| 500 | $0.36980 | $184.90 |
| 1,000 | $0.33272 | $332.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26950 | $1,078.00 |
| 8,000 | $0.24956 | $1,996.48 |
| 12,000 | $0.23958 | $2,874.96 |
| 20,000 | $0.22853 | $4,570.60 |
| 28,000 | $0.22207 | $6,217.96 |
| 40,000 | $0.21585 | $8,634.00 |

