0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H223GA01D

DigiKey Part Number
490-GRM2165C1H223GA01DTR-ND - Tape & Reel (TR)
490-GRM2165C1H223GA01DCT-ND - Cut Tape (CT)
490-GRM2165C1H223GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H223GA01D
Description
CAP CER 0.022UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H223GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.12100$21.21
50$1.57360$78.68
100$1.40510$140.51
500$1.12010$560.05
1,000$1.03213$1,032.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.87452$3,498.08
8,000$0.82693$6,615.44
12,000$0.80310$9,637.20
20,000$0.77669$15,533.80
28,000$0.76125$21,315.00
40,000$0.74639$29,855.60
Manufacturers Standard Package