
GRM2165C1H221JA01D | |
|---|---|
DigiKey Part Number | 490-1616-2-ND - Tape & Reel (TR) 490-1616-1-ND - Cut Tape (CT) 490-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H221JA01D |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H221JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.54760 | $27.38 |
| 100 | $0.47770 | $47.77 |
| 500 | $0.36026 | $180.13 |
| 1,000 | $0.32409 | $324.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26218 | $1,048.72 |
| 8,000 | $0.24265 | $1,941.20 |
| 12,000 | $0.23288 | $2,794.56 |
| 20,000 | $0.22205 | $4,441.00 |
| 28,000 | $0.21572 | $6,040.16 |
| 40,000 | $0.20964 | $8,385.60 |

