GRM2165C1H1R0CD01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1,266
Unit Price: $2.80000
Datasheet

Direct


YAGEO
In Stock: 3,870
Unit Price: $0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,559
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.18886
Datasheet

Similar


KYOCERA AVX
In Stock: 7,712
Unit Price: $1.15000
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H1R0CD01D

DigiKey Part Number
GRM2165C1H1R0CD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H1R0CD01D
Description
CAP CER 1PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H1R0CD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types