
GRM2165C1H152JA01D | |
---|---|
DigiKey Part Number | 490-3317-2-ND - Tape & Reel (TR) 490-3317-1-ND - Cut Tape (CT) 490-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H152JA01D |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H152JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23941 | $957.64 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.21419 | $2,570.28 |
20,000 | $0.21287 | $4,257.40 |
28,000 | $0.19495 | $5,458.60 |
40,000 | $0.19422 | $7,768.80 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18841 | $18,087.36 |
100,000 | $0.18834 | $18,834.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79600 | $7.96 |
50 | $0.56160 | $28.08 |
100 | $0.49020 | $49.02 |
500 | $0.37130 | $185.65 |
1,000 | $0.33452 | $334.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79900 | $7.99 |
50 | $0.56300 | $28.15 |
100 | $0.49150 | $49.15 |
500 | $0.37226 | $186.13 |
1,000 | $0.33537 | $335.37 |