
GRM2165C1H151JA01D | |
|---|---|
DigiKey Part Number | 490-3315-2-ND - Tape & Reel (TR) 490-3315-1-ND - Cut Tape (CT) 490-3315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H151JA01D |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H151JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.42510 | $42.51 |
| 500 | $0.31818 | $159.09 |
| 1,000 | $0.28537 | $285.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22963 | $918.52 |
| 8,000 | $0.21197 | $1,695.76 |
| 12,000 | $0.20313 | $2,437.56 |
| 20,000 | $0.19334 | $3,866.80 |
| 28,000 | $0.18762 | $5,253.36 |
| 40,000 | $0.18212 | $7,284.80 |

