GRM2165C1H102FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 6,612
Unit Price: $5.35000
Datasheet

Upgrade


KEMET
In Stock: 3,753
Unit Price: $11.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Similar


KYOCERA AVX
In Stock: 24,041
Unit Price: $1.98000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H102FA01J

DigiKey Part Number
490-8284-2-ND - Tape & Reel (TR)
490-8284-1-ND - Cut Tape (CT)
490-8284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H102FA01J
Description
CAP CER 1000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H102FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable