
GRM188Z71E225ME43J | |
---|---|
DigiKey Part Number | 490-GRM188Z71E225ME43JTR-ND - Tape & Reel (TR) 490-GRM188Z71E225ME43JCT-ND - Cut Tape (CT) 490-GRM188Z71E225ME43JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71E225ME43J |
Description | CAP CER 2.2UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60920 | $30.46 |
100 | $0.53210 | $53.21 |
500 | $0.40464 | $202.32 |
1,000 | $0.36523 | $365.23 |
2,500 | $0.32381 | $809.52 |
5,000 | $0.30753 | $1,537.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30240 | $3,024.00 |
20,000 | $0.25809 | $5,161.80 |
50,000 | $0.24854 | $12,427.00 |
70,000 | $0.24296 | $17,007.20 |
100,000 | $0.23758 | $23,758.00 |
120,000 | $0.23504 | $28,204.80 |
240,000 | $0.22647 | $54,352.80 |
250,000 | $0.22601 | $56,502.50 |