2.2 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188Z71E225ME43D

DigiKey Part Number
490-GRM188Z71E225ME43DTR-ND - Tape & Reel (TR)
490-GRM188Z71E225ME43DCT-ND - Cut Tape (CT)
490-GRM188Z71E225ME43DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188Z71E225ME43D
Description
CAP CER 2.2UF 25V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188Z71E225ME43D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78900$7.89
50$0.55900$27.95
100$0.48750$48.75
500$0.36782$183.91
1,000$0.33100$331.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26804$1,072.16
8,000$0.24818$1,985.44
12,000$0.23825$2,859.00
20,000$0.22723$4,544.60
28,000$0.22080$6,182.40
40,000$0.21461$8,584.40
Manufacturers Standard Package