10 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188Z71A106KA73D

DigiKey Part Number
490-GRM188Z71A106KA73DTR-ND - Tape & Reel (TR)
490-GRM188Z71A106KA73DCT-ND - Cut Tape (CT)
490-GRM188Z71A106KA73DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188Z71A106KA73D
Description
CAP CER 10UF 10V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188Z71A106KA73D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.21700$12.17
50$0.87640$43.82
100$0.77280$77.28
500$0.59704$298.52
1,000$0.54295$542.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44879$1,795.16
8,000$0.41960$3,356.80
12,000$0.40498$4,859.76
20,000$0.38878$7,775.60
28,000$0.37931$10,620.68
40,000$0.37020$14,808.00
Manufacturers Standard Package