
GRM188R72E222KW07D | |
---|---|
DigiKey Part Number | 490-3530-2-ND - Tape & Reel (TR) 490-3530-1-ND - Cut Tape (CT) 490-3530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E222KW07D |
Description | CAP CER 2200PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E222KW07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.90000 | $39.00 |
50 | $2.98720 | $149.36 |
100 | $2.60860 | $260.86 |
500 | $2.33668 | $1,168.34 |
1,000 | $2.18577 | $2,185.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.95426 | $7,817.04 |
8,000 | $1.85677 | $14,854.16 |
12,000 | $1.84619 | $22,154.28 |
20,000 | $1.82189 | $36,437.80 |
28,000 | $1.79401 | $50,232.28 |
40,000 | $1.76719 | $70,687.60 |