
GRM188R72E152KW07D | |
|---|---|
DigiKey Part Number | 490-3528-2-ND - Tape & Reel (TR) 490-3528-1-ND - Cut Tape (CT) 490-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E152KW07D |
Description | CAP CER 1500PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E152KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.65900 | $36.59 |
| 50 | $2.78880 | $139.44 |
| 100 | $2.52070 | $252.07 |
| 500 | $2.06836 | $1,034.18 |
| 1,000 | $1.92876 | $1,928.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62671 | $6,506.84 |
| 8,000 | $1.55247 | $12,419.76 |
| 12,000 | $1.51528 | $18,183.36 |
| 20,000 | $1.47405 | $29,481.00 |
| 28,000 | $1.44995 | $40,598.60 |
| 40,000 | $1.42676 | $57,070.40 |

