
GRM188R72A561KA01D | |
---|---|
DigiKey Part Number | 490-1468-2-ND - Tape & Reel (TR) 490-1468-1-ND - Cut Tape (CT) 490-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A561KA01D |
Description | CAP CER 560PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A561KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37200 | $18.60 |
100 | $0.32270 | $32.27 |
500 | $0.23890 | $119.45 |
1,000 | $0.21321 | $213.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17818 | $712.72 |
8,000 | $0.15021 | $1,201.68 |
12,000 | $0.14068 | $1,688.16 |
20,000 | $0.13973 | $2,794.60 |
28,000 | $0.12196 | $3,414.88 |
40,000 | $0.12146 | $4,858.40 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.11186 | $10,738.56 |
100,000 | $0.11181 | $11,181.00 |