
GRM188R72A122KA01D | |
|---|---|
DigiKey Part Number | 490-1474-2-ND - Tape & Reel (TR) 490-1474-1-ND - Cut Tape (CT) 490-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A122KA01D |
Description | CAP CER 1200PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A122KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28940 | $28.94 |
| 500 | $0.21294 | $106.47 |
| 1,000 | $0.18959 | $189.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12536 | $501.44 |
| 8,000 | $0.12391 | $991.28 |
| 12,000 | $0.12317 | $1,478.04 |
| 20,000 | $0.12232 | $2,446.40 |
| 28,000 | $0.12180 | $3,410.40 |
| 40,000 | $0.12130 | $4,852.00 |

