
GRM188R72A103MA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A103MA01JTR-ND - Tape & Reel (TR) 490-GRM188R72A103MA01JCT-ND - Cut Tape (CT) 490-GRM188R72A103MA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A103MA01J |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A103MA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.16200 | $16.20 |
| 500 | $0.11542 | $57.71 |
| 1,000 | $0.10129 | $101.29 |
| 2,500 | $0.08636 | $215.90 |
| 5,000 | $0.07743 | $387.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06807 | $680.70 |
| 20,000 | $0.06220 | $1,244.00 |
| 30,000 | $0.05927 | $1,778.10 |
| 50,000 | $0.05602 | $2,801.00 |
| 70,000 | $0.05412 | $3,788.40 |
| 100,000 | $0.05230 | $5,230.00 |

