0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E474MA12D

DigiKey Part Number
490-GRM188R71E474MA12DTR-ND - Tape & Reel (TR)
490-GRM188R71E474MA12DCT-ND - Cut Tape (CT)
490-GRM188R71E474MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E474MA12D
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E474MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.36020$18.01
100$0.31240$31.24
500$0.23086$115.43
1,000$0.20578$205.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17175$687.00
8,000$0.15761$1,260.88
12,000$0.15053$1,806.36
20,000$0.14269$2,853.80
28,000$0.13812$3,867.36
40,000$0.13371$5,348.40
Manufacturers Standard Package