
GRM188R71E224JA88J | |
|---|---|
DigiKey Part Number | 490-GRM188R71E224JA88JTR-ND - Tape & Reel (TR) 490-GRM188R71E224JA88JCT-ND - Cut Tape (CT) 490-GRM188R71E224JA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224JA88J |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224JA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26560 | $26.56 |
| 500 | $0.19420 | $97.10 |
| 1,000 | $0.17232 | $172.32 |
| 2,500 | $0.14927 | $373.18 |
| 5,000 | $0.13541 | $677.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12373 | $1,237.30 |
| 20,000 | $0.11439 | $2,287.80 |
| 30,000 | $0.10971 | $3,291.30 |
| 50,000 | $0.10453 | $5,226.50 |
| 70,000 | $0.10151 | $7,105.70 |
| 100,000 | $0.09860 | $9,860.00 |

