
GRM188R71E224JA88D | |
|---|---|
DigiKey Part Number | 490-GRM188R71E224JA88DTR-ND - Tape & Reel (TR) 490-GRM188R71E224JA88DCT-ND - Cut Tape (CT) 490-GRM188R71E224JA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224JA88D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26470 | $26.47 |
| 500 | $0.19386 | $96.93 |
| 1,000 | $0.17191 | $171.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13527 | $541.08 |
| 8,000 | $0.12351 | $988.08 |
| 12,000 | $0.11763 | $1,411.56 |
| 20,000 | $0.11112 | $2,222.40 |
| 28,000 | $0.10731 | $3,004.68 |
| 40,000 | $0.10366 | $4,146.40 |

