0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E224JA88D

DigiKey Part Number
490-GRM188R71E224JA88DTR-ND - Tape & Reel (TR)
490-GRM188R71E224JA88DCT-ND - Cut Tape (CT)
490-GRM188R71E224JA88DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E224JA88D
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E224JA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44400$4.44
50$0.30740$15.37
100$0.26470$26.47
500$0.19386$96.93
1,000$0.17191$171.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13527$541.08
8,000$0.12351$988.08
12,000$0.11763$1,411.56
20,000$0.11112$2,222.40
28,000$0.10731$3,004.68
40,000$0.10366$4,146.40
Manufacturers Standard Package