
GRM188R71A184KA01D | |
---|---|
DigiKey Part Number | 490-6417-2-ND - Tape & Reel (TR) 490-6417-1-ND - Cut Tape (CT) 490-6417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71A184KA01D |
Description | CAP CER 0.18UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A184KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61700 | $6.17 |
50 | $0.43140 | $21.57 |
100 | $0.37460 | $37.46 |
500 | $0.28894 | $144.47 |
1,000 | $0.24992 | $249.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21037 | $841.48 |
8,000 | $0.17630 | $1,410.40 |
12,000 | $0.17099 | $2,051.88 |
20,000 | $0.16988 | $3,397.60 |
28,000 | $0.14776 | $4,137.28 |
40,000 | $0.14717 | $5,886.80 |
48,000 | $0.12978 | $6,229.44 |
96,000 | $0.12889 | $12,373.44 |
100,000 | $0.12884 | $12,884.00 |