0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H474KA12D

DigiKey Part Number
490-11994-2-ND - Tape & Reel (TR)
490-11994-1-ND - Cut Tape (CT)
490-11994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61H474KA12D
Description
CAP CER 0.47UF 50V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H474KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,233
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03600$10.36
50$0.74000$37.00
100$0.64950$64.95
500$0.49904$249.52
1,000$0.45259$452.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30874$1,234.96
8,000$0.30579$2,446.32
12,000$0.30426$3,651.12
20,000$0.30252$6,050.40
28,000$0.30147$8,441.16
40,000$0.30044$12,017.60
Manufacturers Standard Package