Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H224KAC4D

DigiKey Part Number
490-12739-2-ND - Tape & Reel (TR)
490-12739-1-ND - Cut Tape (CT)
490-12739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61H224KAC4D
Description
CAP CER 0.22UF 50V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H224KAC4D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.99600$9.96
50$0.71280$35.64
100$0.62560$62.56
500$0.47944$239.72
1,000$0.43440$434.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37433$1,497.32
8,000$0.33207$2,656.56
12,000$0.31755$3,810.60
20,000$0.31574$6,314.80
28,000$0.29332$8,212.96
40,000$0.29231$11,692.40
48,000$0.28332$13,599.36
96,000$0.28168$27,041.28
Manufacturers Standard Package