Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61E475ME11J

DigiKey Part Number
490-GRM188R61E475ME11JTR-ND - Tape & Reel (TR)
490-GRM188R61E475ME11JCT-ND - Cut Tape (CT)
490-GRM188R61E475ME11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61E475ME11J
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E475ME11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.00400$10.04
50$0.71940$35.97
100$0.63220$63.22
500$0.44090$220.45
1,000$0.43597$435.97
2,500$0.39125$978.12
5,000$0.36245$1,812.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34554$3,455.40
20,000$0.32565$6,513.00
30,000$0.31569$9,470.70
50,000$0.30466$15,233.00
70,000$0.30095$21,066.50
100,000$0.29200$29,200.00
120,000$0.28906$34,687.20
240,000$0.27915$66,996.00
250,000$0.27862$69,655.00
Manufacturers Standard Package