
GRM188R61E106MA73J | |
|---|---|
DigiKey Part Number | 490-12737-2-ND - Tape & Reel (TR) 490-12737-1-ND - Cut Tape (CT) 490-12737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E106MA73J |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E106MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77690 | $77.69 |
| 500 | $0.60050 | $300.25 |
| 1,000 | $0.54615 | $546.15 |
| 2,500 | $0.48892 | $1,222.30 |
| 5,000 | $0.45445 | $2,272.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41392 | $4,139.20 |
| 20,000 | $0.39125 | $7,825.00 |
| 30,000 | $0.37990 | $11,397.00 |
| 50,000 | $0.36732 | $18,366.00 |
| 70,000 | $0.35996 | $25,197.20 |
| 100,000 | $0.35289 | $35,289.00 |

