Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C475KE11J

DigiKey Part Number
490-GRM188R61C475KE11JTR-ND - Tape & Reel (TR)
490-GRM188R61C475KE11JCT-ND - Cut Tape (CT)
490-GRM188R61C475KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C475KE11J
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C475KE11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.02800$10.28
50$0.73420$36.71
100$0.64620$64.62
500$0.46014$230.07
1,000$0.44953$449.53
2,500$0.40120$1,003.00
5,000$0.37193$1,859.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34245$3,424.50
20,000$0.32629$6,525.80
30,000$0.28939$8,681.70
50,000$0.28647$14,323.50
70,000$0.27666$19,366.20
250,000$0.27614$69,035.00
Manufacturers Standard Package