Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C475KE11D

DigiKey Part Number
490-10730-2-ND - Tape & Reel (TR)
490-10730-1-ND - Cut Tape (CT)
490-10730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C475KE11D
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C475KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.99500$9.95
50$0.71300$35.65
100$0.62660$62.66
500$0.48020$240.10
1,000$0.43517$435.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37517$1,500.68
8,000$0.32056$2,564.48
12,000$0.31897$3,827.64
20,000$0.31717$6,343.40
28,000$0.31448$8,805.44
40,000$0.30652$12,260.80
48,000$0.30275$14,532.00
96,000$0.29106$27,941.76
Manufacturers Standard Package