
GRM188R61C106MAALD | |
|---|---|
DigiKey Part Number | 490-10729-2-ND - Tape & Reel (TR) 490-10729-1-ND - Cut Tape (CT) 490-10729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C106MAALD |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C106MAALD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39550 | $1,582.00 |
| 8,000 | $0.35749 | $2,859.92 |
| 12,000 | $0.33860 | $4,063.20 |
| 20,000 | $0.33671 | $6,734.20 |
| 28,000 | $0.31852 | $8,918.56 |
| 40,000 | $0.31745 | $12,698.00 |

