
GRM188R60J334KA01D | |
---|---|
DigiKey Part Number | 490-1547-2-ND - Tape & Reel (TR) 490-1547-1-ND - Cut Tape (CT) 490-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J334KA01D |
Description | CAP CER 0.33UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J334KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84000 | $8.40 |
50 | $0.59280 | $29.64 |
100 | $0.51860 | $51.86 |
500 | $0.39464 | $197.32 |
1,000 | $0.35488 | $354.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30325 | $1,213.00 |
8,000 | $0.25432 | $2,034.56 |
12,000 | $0.24007 | $2,880.84 |
20,000 | $0.23863 | $4,772.60 |
28,000 | $0.22064 | $6,177.92 |
40,000 | $0.21984 | $8,793.60 |
48,000 | $0.21519 | $10,329.12 |
96,000 | $0.21387 | $20,531.52 |
100,000 | $0.21380 | $21,380.00 |