
GRM188R60J106KE47J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J106KE47JTR-ND - Tape & Reel (TR) 490-GRM188R60J106KE47JCT-ND - Cut Tape (CT) 490-GRM188R60J106KE47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J106KE47J |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J106KE47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.34120 | $34.12 |
| 500 | $0.25256 | $126.28 |
| 1,000 | $0.22543 | $225.43 |
| 2,500 | $0.19682 | $492.05 |
| 5,000 | $0.17962 | $898.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16547 | $1,654.70 |
| 20,000 | $0.15385 | $3,077.00 |
| 30,000 | $0.14803 | $4,440.90 |
| 50,000 | $0.14158 | $7,079.00 |
| 70,000 | $0.13781 | $9,646.70 |
| 100,000 | $0.13418 | $13,418.00 |

