


GRM188R60J106KE47D | |
|---|---|
DigiKey Part Number | 490-12538-2-ND - Tape & Reel (TR) 490-12538-1-ND - Cut Tape (CT) 490-12538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J106KE47D |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J106KE47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29840 | $29.84 |
| 500 | $0.21952 | $109.76 |
| 1,000 | $0.19518 | $195.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15446 | $617.84 |
| 8,000 | $0.14144 | $1,131.52 |
| 12,000 | $0.13492 | $1,619.04 |
| 20,000 | $0.12770 | $2,554.00 |
| 28,000 | $0.12348 | $3,457.44 |
| 40,000 | $0.11943 | $4,777.20 |

