1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J105MA01D

DigiKey Part Number
490-1549-2-ND - Tape & Reel (TR)
490-1549-1-ND - Cut Tape (CT)
490-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J105MA01D
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J105MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,872
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.68200$6.82
50$0.47680$23.84
100$0.41520$41.52
500$0.31044$155.22
1,000$0.27830$278.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22365$894.60
8,000$0.20634$1,650.72
12,000$0.19767$2,372.04
20,000$0.18808$3,761.60
28,000$0.18247$5,109.16
40,000$0.17708$7,083.20
Manufacturers Standard Package