1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D72A105KE01D

DigiKey Part Number
490-GRM188D72A105KE01DTR-ND - Tape & Reel (TR)
490-GRM188D72A105KE01DCT-ND - Cut Tape (CT)
490-GRM188D72A105KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D72A105KE01D
Description
CAP CER 1UF 100V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D72A105KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.78400$17.84
50$1.31060$65.53
100$1.16500$116.50
500$0.91966$459.83
1,000$0.84394$843.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70976$2,839.04
8,000$0.66887$5,350.96
12,000$0.64840$7,780.80
20,000$0.62571$12,514.20
28,000$0.61244$17,148.32
40,000$0.59968$23,987.20
Manufacturers Standard Package