
GRM188D72A105KE01D | |
---|---|
DigiKey Part Number | 490-GRM188D72A105KE01DTR-ND - Tape & Reel (TR) 490-GRM188D72A105KE01DCT-ND - Cut Tape (CT) 490-GRM188D72A105KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D72A105KE01D |
Description | CAP CER 1UF 100V X7T 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60100 | $16.01 |
50 | $1.17580 | $58.79 |
100 | $1.04280 | $104.28 |
500 | $0.93622 | $468.11 |
1,000 | $0.75254 | $752.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66292 | $2,651.68 |
8,000 | $0.59718 | $4,777.44 |
12,000 | $0.56900 | $6,828.00 |
20,000 | $0.56614 | $11,322.80 |
28,000 | $0.53050 | $14,854.00 |
40,000 | $0.52890 | $21,156.00 |
48,000 | $0.51967 | $24,944.16 |