
GRM188D71H105ME01D | |
---|---|
DigiKey Part Number | 490-GRM188D71H105ME01DTR-ND - Tape & Reel (TR) 490-GRM188D71H105ME01DCT-ND - Cut Tape (CT) 490-GRM188D71H105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71H105ME01D |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.40400 | $14.04 |
50 | $1.02140 | $51.07 |
100 | $0.90320 | $90.32 |
500 | $0.70582 | $352.91 |
1,000 | $0.64489 | $644.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56469 | $2,258.76 |
8,000 | $0.53010 | $4,240.80 |
12,000 | $0.51279 | $6,153.48 |
20,000 | $0.49361 | $9,872.20 |
28,000 | $0.48239 | $13,506.92 |
40,000 | $0.47160 | $18,864.00 |
48,000 | $0.46649 | $22,391.52 |
96,000 | $0.44928 | $43,130.88 |
100,000 | $0.44836 | $44,836.00 |